2CMA178696R1000

Heilind Number:AME2CMA178696R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA178696R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+N+E Socket Outlet for Flush Mounting

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA178696R1000
Color:Gray, Red
Gender:Female
Housing Material:Plastic
Number of Contacts:5
Mount Type:Panel Mount
IP Rating:IP44
Wire Size:1.5 - 4 mm²
Current Rating:16 A
Voltage Rating:415 V
SKU:AME2CMA178696R1000

Detailed Description

Introducing the 2CMA178696R1000 Heavy Duty Power Connector, designed for reliable and efficient power transmission in industrial settings. With a rugged plastic housing and an IP44 rating, this connector ensures durability and protection against harsh environments. Featuring five contacts, it allows for secure and stable connections. The panel mount design facilitates easy installation, while the 1.5-4 mm² wire size compatibility offers versatility. RoHS compliant and rated for 16A at 415V, this connector meets high safety and performance standards. Ideal for female connectors, it comes in a sleek gray and red color combination. Upgrade your power connectivity with the 2CMA178696R1000.