2CMA193098R1000

Heilind Number:AME2CMA193098R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA193098R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P+E Wall Mounted Socket Outlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA193098R1000
Color:Blue
Gender:Female
Housing Material:Nylon
Number of Contacts:3
Mount Type:Wall Mount
IP Rating:IP44
Wire Size:1.5 - 4 mm²
Current Rating:16 A
Voltage Rating:250 V
SKU:AME2CMA193098R1000

Detailed Description

Introducing the 2CMA193098R1000, a heavy-duty power connector designed for reliable and efficient electrical connections. Featuring a durable nylon housing in a sleek blue color, this connector is perfect for wall-mounting applications. With three contacts, it can accommodate wire sizes ranging from 1.5 to 4 mm², making it versatile for various projects. Rated for 16A and 250V, it ensures safe and stable power transmission. Not only is it RoHS compliant for environmental responsibility, but it also boasts an IP44 rating for protection against dust and water ingress. Ideal for use in demanding environments, this connector guarantees high performance and longevity. Upgrade your power connections with the 2CMA193098R1000.