2CMA193122R1000

Heilind Number:AME2CMA193122R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA193122R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P+E Wall Mounted Socket Outlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA193122R1000
Color:Blue
Gender:Female
Housing Material:Nylon
Number of Contacts:3
Mount Type:Wall Mount
IP Rating:IP44
Wire Size:2.5 - 10 mm²
Current Rating:32 A
Voltage Rating:250 V
SKU:AME2CMA193122R1000

Detailed Description

This heavy-duty power connector, SKU 2CMA193122R1000, is specially designed for optimal performance in demanding industrial environments. Featuring a durable nylon housing in a sleek blue color, this connector ensures reliable connectivity for female applications. With a wall mount configuration and IP44 rating, it offers secure installation and protection against dust and water ingress. Boasting three contacts and a wire size compatibility of 2.5 - 10 mm², it can handle high current loads of up to 32A at 250V. Fully RoHS compliant, it meets strict environmental standards. Perfect for power distribution and machinery connections, this connector guarantees efficient and safe operation.