Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems 2CMA193130R1000 |
Color: | Red |
Gender: | Female |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Mount Type: | Wall Mount |
IP Rating: | IP44 |
Wire Size: | 2.5 - 10 mm² |
Current Rating: | 32 A |
Voltage Rating: | 415 V |
SKU: | AME2CMA193130R1000 |
2CMA193130R1000
Specifications
Detailed Description
The 2CMA193130R1000 Heavy Duty Power Connector in striking Red is a must-have for female connector applications, boasting a durable Nylon housing that ensures reliable performance. With four contacts and a wall mount design, it offers secure connectivity in industrial settings. Rated IP44 for protection against dust and water ingress, it guarantees safe operation. Accommodating wire sizes ranging from 2.5 to 10 mm², and with a current rating of 32 A at 415 V, it is perfect for high-power applications. RoHS compliant for environmental responsibility, this connector is a versatile and dependable choice for demanding power distribution tasks.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Amphenol Sine Systems 2CMA193106R1000 | 3P+E Wall Mounted Socket Outlet | ![]() |
![]() | Amphenol Sine Systems 2CMA193115R1000 | 3P+N+E Wall Mounted Socket Outlet | ![]() |