2CMA193139R1000

Heilind Number:AME2CMA193139R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA193139R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+N+E Wall Mounted Socket Outlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA193139R1000
Color:Red
Gender:Female
Housing Material:Nylon
Number of Contacts:5
Mount Type:Wall Mount
IP Rating:IP44
Wire Size:2.5 - 10 mm²
Current Rating:32 A
Voltage Rating:415 V
SKU:AME2CMA193139R1000

Detailed Description

Introducing the 2CMA193139R1000, a high-performance heavy-duty power connector designed for demanding industrial applications. This rugged red connector features a durable nylon housing, ensuring reliable performance even in harsh environments. With five contacts and a wall mount design, it provides secure and efficient power transmission. Rated for IP44 protection, it offers dust and water resistance for added durability. Suitable for a wide range of wire sizes from 2.5 to 10 mm², it can handle currents up to 32 A at 415 V. Fully RoHS compliant, it meets strict environmental standards. Ideal for power distribution systems, machinery, and more, this connector guarantees safe and dependable connectivity. Upgrade to the 2CMA193139R1000 for robust power solutions.