2CMA193156R1000

Heilind Number:AME2CMA193156R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA193156R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+E Panel Mounted Socket Outlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA193156R1000
Color:Blue
Gender:Female
Housing Material:Nylon
Number of Contacts:4
Mount Type:Panel Mount
IP Rating:IP44
Mount Angle:Straight
Wire Size:1.5 - 4 mm²
Current Rating:16 A
Voltage Rating:250 V
SKU:AME2CMA193156R1000

Detailed Description

Introducing the 2CMA193156R1000, a reliable and durable panel mount connector designed for heavy-duty power applications. With a tough nylon housing and an IP44 rating, it ensures secure and protected connections even in challenging environments. Featuring four contacts, this connector is perfect for high-power setups. Its straight mount angle allows for easy installation on panels. With a wire size compatibility of 1.5-4 mm², it offers versatility in wiring options. RoHS compliant and rated for 16A at 250V, it guarantees safety and efficiency. Ideal for industrial use, this connector is a must-have for any power system requiring a robust and high-performance solution.