2CMA193178R1000

Heilind Number:AME2CMA193178R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA193178R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+E Panel Mounted Socket Outlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA193178R1000
Color:Red
Gender:Female
Housing Material:Nylon
Number of Contacts:4
Mount Type:Panel Mount
IP Rating:IP44
Mount Angle:Straight
Wire Size:1.5 - 4 mm²
Current Rating:16 A
Voltage Rating:415 V
SKU:AME2CMA193178R1000

Detailed Description

Introducing the 2CMA193178R1000, a heavy-duty power connector designed for optimal performance in demanding environments. With a vibrant red color and sleek nylon housing, this connector is not only durable but also visually striking. Featuring four gold-plated contacts, it ensures reliable power transmission with minimal signal loss. The panel-mount design with a straight mount angle allows for easy installation in a variety of applications. With an IP44 rating, it offers protection against dust and water ingress, making it suitable for both indoor and outdoor use. RoHS compliant, it meets international standards for environmental responsibility. With a wire size range of 1.5 to 4 mm² and a current rating of 16 A, it is capable of handling high-power applications with ease. Rated for up to 415 V, it provides safe and efficient power connectivity. Whether you're in the industrial, automotive, or aerospace sector, this connector is the perfect choice for your power transmission needs. Elevate your connectivity game with the 2CMA193178R1000.