2CMA193242R1000

Heilind Number:AME2CMA193242R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA193242R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P+E Panel Mounted Socket Outlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA193242R1000
Color:Blue
Gender:Female
Housing Material:Nylon
Number of Contacts:3
Mount Type:Panel Mount
IP Rating:IP44
Mount Angle:Straight
Wire Size:2.5 - 10 mm²
Current Rating:32 A
Voltage Rating:250 V
SKU:AME2CMA193242R1000

Detailed Description

Introducing the 2CMA193242R1000, a durable and reliable heavy-duty power connector designed for female gender applications. Featuring a sleek blue housing made of sturdy nylon, this connector ensures optimal performance even in demanding environments. With three contacts and a panel mount design, it offers secure and stable connections. Rated for 32A of current at 250V, it guarantees efficient power transmission. Its IP44 rating provides protection against dust and water ingress, making it suitable for various industrial settings. RoHS compliant for environmental responsibility, this connector is a dependable choice for power distribution needs. Its straight mount angle and wire size compatibility of 2.5-10mm² further enhance its versatility. Upgrade your connectivity with the 2CMA193242R1000.