2CMA193250R1000

Heilind Number:AME2CMA193250R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA193250R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+E Panel Mounted Socket Outlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA193250R1000
Color:Red
Gender:Female
Housing Material:Nylon
Number of Contacts:4
Mount Type:Panel Mount
IP Rating:IP44
Mount Angle:Straight
Wire Size:2.5 - 10 mm²
Current Rating:32 A
Voltage Rating:415 V
SKU:AME2CMA193250R1000

Detailed Description

Introducing the 2CMA193250R1000, a heavy-duty power connector designed for high-performance applications. Featuring a vibrant red color and a durable nylon housing, this connector is built to last. With four contacts and a panel mount design, it ensures secure and stable connections. Rated for up to 32A and 415V, it can handle heavy loads with ease. Its IP44 rating guarantees protection against dust and water ingress, making it suitable for both indoor and outdoor use. With RoHS compliance, you can trust in its environmental sustainability. The straight mount angle and wire size compatibility of 2.5-10mm² offer flexibility in installation. Perfect for industrial settings, this connector is a reliable solution for power transmission.