2CMA193252R1000

Heilind Number:AME2CMA193252R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA193252R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+E Panel Mounted Socket Outlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA193252R1000
Color:Blue
Gender:Female
Housing Material:Nylon
Number of Contacts:4
Mount Type:Panel Mount
IP Rating:IP44
Mount Angle:Straight
Wire Size:2.5 - 10 mm²
Current Rating:32 A
Voltage Rating:250 V
SKU:AME2CMA193252R1000

Detailed Description

Featuring a robust construction with a nylon housing, the Blue Female Panel Mount Connector ( 2CMA193252R1000) is designed for heavy-duty power applications. With four contacts and a straight mount angle, this connector ensures secure and reliable connectivity. It has an IP44 rating for protection against ingress of solid objects and water, making it suitable for use in various environments. The wire size compatibility ranges from 2.5 to 10 mm², accommodating different cable types. With a current rating of 32 A and voltage rating of 250 V, this connector is ideal for high-power transmission. RoHS compliant and suitable for female gender, it meets international standards for quality and safety. Perfect for industrial settings, the connector is part of our comprehensive range of Power Connectors and Accessories.