2CMA193259R1000

Heilind Number:AME2CMA193259R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA193259R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+N+E Panel Mounted Socket Outlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA193259R1000
Color:Red
Gender:Female
Housing Material:Nylon
Number of Contacts:5
Mount Type:Panel Mount
IP Rating:IP44
Mount Angle:Straight
Wire Size:2.5 - 10 mm²
Current Rating:32 A
Voltage Rating:415 V
SKU:AME2CMA193259R1000

Detailed Description

Introducing the 2CMA193259R1000 Heavy Duty Power Connector, designed for seamless panel mount installation in various industrial applications. Featuring a vibrant red housing made of durable nylon, this connector ensures reliable performance even in harsh environments with its IP44 rating for dust and water resistance. With five contacts, it facilitates secure and efficient power transmission. The straight mount angle allows for convenient and space-saving assembly. Suitable for wires ranging from 2.5 to 10 mm², it offers versatility in connectivity. RoHS compliant for environmental responsibility, it has a high current rating of 32 A and a voltage rating of 415 V, making it ideal for demanding power requirements. Trust in the 2CMA193259R1000 for robust and efficient power connections in your operations.