2CMA193290R1000

Heilind Number:AME2CMA193290R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA193290R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P+E Wall Mounted Inlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA193290R1000
Color:Blue
Gender:Male
Housing Material:Nylon
Number of Contacts:3
Mount Type:Wall Mount
IP Rating:IP44
Wire Size:1 - 2.5 mm²
Current Rating:16 A
Voltage Rating:250 V
SKU:AME2CMA193290R1000

Detailed Description

Introducing the 2CMA193290R1000, a heavy-duty power connector designed for reliable performance in demanding environments. With a durable nylon housing and IP44 rating, this connector is built to withstand harsh conditions, making it ideal for industrial applications. Featuring three contacts, it ensures secure and efficient power transmission. The wall mount design allows for convenient installation, while the RoHS compliance guarantees environmentally friendly operation. With a wire size range of 1-2.5mm², a current rating of 16A, and a voltage rating of 250V, this connector is suitable for a wide range of power applications. Trust in the 2CMA193290R1000 for dependable power connectivity in any setting.