2CMA193298R1000

Heilind Number:AME2CMA193298R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA193298R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+E Wall Mounted Inlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA193298R1000
Color:Red
Gender:Male
Housing Material:Nylon
Number of Contacts:4
Mount Type:Wall Mount
IP Rating:IP44
Wire Size:1 - 2.5 mm²
Current Rating:16 A
Voltage Rating:415 V
SKU:AME2CMA193298R1000

Detailed Description

Introducing the 2CMA193298R1000 Heavy Duty Power Connector, designed for reliable and efficient power transmission in industrial settings. This robust connector features a durable nylon housing in a striking red color, perfect for high-visibility installations. With four contacts, it ensures secure and stable connections, while its wall mount design allows for convenient installation. Rated for IP44 protection, it offers resistance against dust and water ingress, making it ideal for harsh environments. Accommodating wire sizes ranging from 1 to 2.5 mm², and with a current rating of 16 A at 415 V, this connector is capable of handling demanding power requirements with ease. Rest assured, it is RoHS compliant, guaranteeing environmentally friendly manufacturing practices. Trust in the 2CMA193298R1000 for your heavy-duty power connectivity needs.