2CMA193307R1000

Heilind Number:AME2CMA193307R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA193307R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+N+E Wall Mounted Inlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA193307R1000
Color:Red
Gender:Male
Housing Material:Nylon
Number of Contacts:5
Mount Type:Wall Mount
IP Rating:IP44
Wire Size:1 - 2.5 mm²
Current Rating:16 A
Voltage Rating:415 V
SKU:AME2CMA193307R1000

Detailed Description

Introducing our Heavy Duty Power Connector in striking Red, designed for male connectors with 5 contacts and a durable nylon housing. Suitable for wall mount installations, this connector boasts an IP44 rating for reliable outdoor use. With a wire size compatibility of 1 - 2.5 mm² and a current rating of 16 A, it ensures efficient power transmission even in demanding environments. RoHS compliant and with a voltage rating of 415 V, rest assured of its safety and environmental responsibility. Perfect for industrial applications, this connector is a essential component for your power connectivity needs.