2CMA193314R1000

Heilind Number:AME2CMA193314R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA193314R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P+E Wall Mounted Inlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA193314R1000
Color:Blue
Gender:Male
Housing Material:Nylon
Number of Contacts:3
Mount Type:Wall Mount
IP Rating:IP44
Wire Size:2.5 - 6 mm²
Current Rating:32 A
Voltage Rating:250 V
SKU:AME2CMA193314R1000

Detailed Description

This heavy-duty power connector in striking blue is designed for reliable performance in demanding environments. Constructed from durable nylon, it features a wall mount for easy installation. With an IP44 rating, it offers protection against dust and water ingress, ensuring longevity. Suitable for male connections, it boasts three contacts for secure power transfer. RoHS compliant, it meets environmental standards. Ideal for industrial applications, it accommodates wire sizes ranging from 2.5 to 6 mm² and supports a current rating of 32 A at 250 V. Trust in its robust design for efficient power connectivity.