2CMA193324R1000

Heilind Number:AME2CMA193324R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA193324R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+E Wall Mounted Inlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA193324R1000
Color:Blue
Gender:Male
Housing Material:Nylon
Number of Contacts:4
Mount Type:Wall Mount
IP Rating:IP44
Wire Size:2.5 - 6 mm²
Current Rating:32 A
Voltage Rating:250 V
SKU:AME2CMA193324R1000

Detailed Description

This heavy-duty power connector, SKU 2CMA193324R1000, is designed for reliable and efficient electrical connections in industrial settings. Featuring a durable nylon housing in a sleek blue color, this connector is specifically tailored for male use. With a wall mount configuration and IP44 rating, it ensures secure installation and protection against dust and water ingress. Boasting four contacts, it accommodates wire sizes ranging from 2.5 to 6 mm², with a high current rating of 32 A and a voltage rating of 250 V. Rest assured, this connector is RoHS compliant, meeting strict environmental standards. Perfect for demanding applications, it is a crucial component in any power supply system.