2CMA193468R1000

Heilind Number:AME2CMA193468R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA193468R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+N+E Panel Mounted Inlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA193468R1000
Color:Red
Gender:Male
Housing Material:Nylon
Number of Contacts:5
Mount Type:Panel Mount
IP Rating:IP44
Mount Angle:Straight
Wire Size:1 - 2.5 mm²
Current Rating:16 A
Voltage Rating:415 V
SKU:AME2CMA193468R1000

Detailed Description

Introducing the 2CMA193468R1000 Heavy Duty Power Connector, specially designed for reliable and efficient power transmission in industrial settings. With a durable Nylon housing and an IP44 rating, this connector ensures secure and protected connections, even in harsh environments. Featuring a straight panel mount design and accommodating 5 contacts, it offers easy installation and versatile connectivity options. Suitable for male use and compliant with RoHS regulations, it guarantees both performance and environmental responsibility. With a voltage rating of 415V and a current rating of 16A, it is perfect for high-power applications. Trust in the 2CMA193468R1000 for all your heavy-duty power connection needs.