| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ACJS-MHOM |
| Color: | Black |
| Series: | M |
| Amperage: | 10 A |
| Connector Type: | XLR |
| Standards Met: | Complies with EU RoHS 2 Directive 2011/65/EU UL94V-0 |
| SKU: | AMEACJS-MHOM |
ACJS-MHOM
| Heilind Number: | AMEACJS-MHOM |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | ACJS-MHOM |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
1/4" single stereo phone jack. Non switching, metal bore, metal thread, chassis ground connection. Black finish, horizonal PCB
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems RJHSE5080 | CONN MODULAR JACK 8P8C R/A | ![]() |


