Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems AHD10-9-1939PR-B022 |
Series: | AHD |
Housing Material: | Plastic |
Number of Contacts: | 9 |
Mount Type: | Panel Mount |
Contact Plating: | Gold |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
IP Rating: | IP67 |
Mating Type: | Threaded |
Seal Material: | Silicone Rubber |
Mating Cycles: | 100 cycle |
Wire Size: | 20 - 14 AWG |
Shell Finish: | Black |
Current Rating: | 13 A |
SKU: | AMEAHD10-9-1939PR-B022 |
AHD10-9-1939PR-B022
Specifications
Detailed Description
Introducing the AHD Series™ Circular Connector, featuring a durable Plastic housing ideal for various applications. With 9 gold-plated contacts, this panel-mount connector ensures reliable conductivity in any environment, rated for a wide operating temperature range from -55°C to 125°C and IP67 sealing. Designed for longevity, it offers 100 mating cycles and accommodates wire sizes ranging from 20 to 14 AWG. The sleek Black shell finish adds a professional touch, while RoHS compliance guarantees environmental responsibility. With a current rating of 13 A, the AHD1091939PRB022 is a versatile and high-performance solution for your connectivity needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Amphenol Sine Systems AHD-09SR | BACKSHLL FOR AHD CONN,9 POS | ![]() |
![]() | Amphenol Sine Systems AT60-202-16141 | Nickel-Plated Male Machined Contact, Size 16, 16-20AWG | ![]() |
![]() | Amphenol Sine Systems AT62-201-20141 | Female Contact, Machine Size 20, 20-22AWG, Nickle | ![]() |
![]() | Amphenol Sine Systems ATM06-2S | 2 PIN PLUG | ![]() |
![]() | Amphenol Sine Systems ATM06-3S | 3 PIN PLUG | ![]() |
![]() | Amphenol Sine Systems AWM-2S | 2 PIN PLUG WEDGE | ![]() |