| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AHDP04-24-31SR-WTA |
| Color: | Black |
| Series: | DuraMate™ |
| Amperage: | 13 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 31 |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Minimum Wire Size: | 20 AWG |
| Sub Series: | AHDP |
| SKU: | AMEAHDP04-24-31SR-WTA |
AHDP04-24-31SR-WTA
| Heilind Number: | AMEAHDP04-24-31SR-WTA |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AHDP04-24-31SR-WTA |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SIZE 24 RECEPTACLE WITH 31 POS A SERIES
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems AHDM04-18-14SR | RCPT,SZ18,14 POS,SKT, CIRC CONN,REDCD DIAM SEAL | ![]() |
| Amphenol Sine Systems AHDP04-24-23PR-WTA | SIZE 24 RECEPTACLE WITH 23 POS A SERIES | ![]() |
| | Amphenol Sine Systems AHDP06-18-14SR-WTA | SIZE 18 PLUG WITH 14 POSITIONS DURAMATE | ![]() |
| Amphenol Sine Systems AT06-2S-SR02BLK | 2 PIN PLUG, WITH STRAIN R & REDUCED DIA. SEAL | ![]() |
| Amphenol Sine Systems AWM-8P | 8 Pin Receptacle Wedge | ![]() |


