| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-08PB-PM14 |
| Color: | Black |
| Series: | AT, Panel|Mate |
| Amperage: | 13 A |
| Number of Contacts: | 8 |
| Mount Type: | Panel Mount |
| SKU: | AMEAT04-08PB-PM14 |
AT04-08PB-PM14
| Heilind Number: | AMEAT04-08PB-PM14 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT04-08PB-PM14 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
AT RCPT, 8 PIN, PANEL MNT SELF-THREAD, CAP, KEY B

