AT04-08PC-L012

Heilind Number:AMEAT04-08PC-L012
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-08PC-L012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8 POS RCPT FLG MT, GRN KEY C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-08PC-L012
Color:Green
Gender:Male
IP Rating:IP67
Wire Size:20 - 14 AWG
Mount Type:Panel Mount
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Voltage Rating:250 V
Housing Material:Plastic
Number of Contacts:8
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:PanelMate™ AT
SKU:AMEAT04-08PC-L012

Detailed Description

The PanelMate™ AT series presents the AT04-08PC-L012, a rugged and reliable automotive connector designed for male gender applications. Constructed with durable plastic housing and featuring a vibrant green color, this connector ensures high performance in demanding environments. With a maximum operating temperature of 125 °C and a minimum operating temperature of -55 °C, it is suitable for a wide range of automotive applications. Boasting an IP67 rating and seal material made of silicone rubber, it provides excellent protection against dust and water ingress. With 8 contacts and a wire size range of 20-14 AWG, it offers secure and efficient connectivity. RoHS compliant and capable of supporting a current rating of 13 A at 250 V, it meets international standards for safety and quality. The AT04-08PC-L012 connector, part of the Panelmate™ Series, is ideal for use in automotive electronics, ensuring reliable performance even in harsh conditions.