AT04-08PD-L012

Heilind Number:AMEAT04-08PD-L012
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-08PD-L012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8 POS RCPT FLG MT, BRN KEY D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-08PD-L012
Color:Brown
Gender:Male
IP Rating:IP67
Wire Size:20 - 14 AWG
Mount Type:Panel Mount
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Voltage Rating:250 V
Housing Material:Plastic
Number of Contacts:8
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:PanelMate™ AT
SKU:AMEAT04-08PD-L012

Detailed Description

Introducing the PanelMate™ AT Series Male Connector ( AT04-08PD-L012), a durable and high-performance solution for automotive applications. Featuring a rugged plastic housing in a sleek brown color, this panel mount connector ensures secure and reliable connections in any environment. With a maximum operating temperature of 125°C and an IP67 rating for dust and water resistance, it is built to withstand harsh conditions. The silicone rubber seal provides additional protection, while the 100 mating cycles guarantee long-lasting durability. Designed for easy installation, this connector accommodates wire sizes ranging from 20 to 14 AWG. With a current rating of 13A and a voltage rating of 250V, it meets the demands of automotive power systems. RoHS compliant and in stock for immediate shipping, the PanelMate™ AT Series Connector is the perfect choice for your automotive connectivity needs.