| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PA-BL08 |
| Color: | Black |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 20 - 14 AWG |
| Mount Type: | Panel Mount |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | PanelMate™ AT |
| SKU: | AMEAT04-12PA-BL08 |
AT04-12PA-BL08
Specifications
Detailed Description
Introducing the PanelMate™ AT Connector, SKU AT04-12PA-BL08, designed for reliable automotive applications. This male connector, featuring a durable plastic housing in sleek black, is panel-mounted for secure installation. With 12 contacts, it ensures efficient connectivity in any vehicle system. Operating in extreme temperatures ranging from -55°C to 125°C, and boasting an IP67 rating for dust and water resistance, this connector is built to withstand harsh conditions. Its silicone rubber seal and 100 mating cycles guarantee long-lasting performance. Supporting wire sizes of 20-14 AWG and with a current rating of 13A at 250V, it meets the demands of automotive power transmission. Rest assured of its compliance with RoHS regulations. Trust in the PanelMate™ AT Connector for dependable and high-quality connectivity in automotive environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT04-4P | 4 Pin Receptacle | ![]() |
| Amphenol Sine Systems AT06-2S | 2 Pin Plug GREY | ![]() |
| Amphenol Sine Systems AT11-VCLIP | cable tie recpt | ![]() |
| Amphenol Sine Systems ATP06-4S | 4-WAY PLUG, FEMALE CONNECTOR | ![]() |
| | Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW4P | 4 Position Wedgelock Receptacle | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||
| 11/01/2021 | PCN-C1532S-REV-A - Appearance change. in order to make the pink number can be seen easily we adjusted the lettering position on the AT2 pos Plug shell. the matching and functional performance of products will not be affected | Download | |||


