AT04-12PA-CL06

Heilind Number:AMEAT04-12PA-CL06
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-12PA-CL06
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 POS RCPT FLG MT, BLK KEY A,RDCE DIAM SEA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-12PA-CL06
Color:Black
Gender:Male
IP Rating:IP67
Wire Size:20 - 16 AWG
Mount Type:Panel Mount
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Voltage Rating:250 V
Housing Material:Plastic
Number of Contacts:12
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:PanelMate™ AT
SKU:AMEAT04-12PA-CL06

Detailed Description

Introducing the PanelMate™ AT Black Male Connector, perfect for automotive applications and beyond. Constructed with durable plastic housing and featuring a silicone rubber seal, this connector ensures reliable performance in any environment with an IP67 rating for dust and water resistance. With 12 contacts and a current rating of 13 A, it can handle power-intensive tasks with ease. Its wide operating temperature range of -55 °C to 125 °C makes it suitable for use in extreme conditions. Designed for panel mount installation, it offers easy integration into your system. RoHS compliant and with a voltage rating of 250 V, you can trust in its quality and safety. The 100 mating cycle durability ensures long-lasting connectivity, while accommodating wire sizes ranging from 20 to 16 AWG. Make the PanelMate™ AT Connector a staple in your automotive and industrial setups for dependable performance every time.