| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PA-LE14 |
| Color: | Black |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 20 - 14 AWG |
| Mount Type: | Panel Mount |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | PanelMate™ AT |
| SKU: | AMEAT04-12PA-LE14 |
AT04-12PA-LE14
Specifications
Detailed Description
Introducing the PanelMate™ AT Series Black Male Connector, SKU AT04-12PA-LE14, designed for reliable automotive applications. Constructed with durable plastic housing and featuring IP67 sealing with silicone rubber, this connector ensures optimal performance even in harsh environments. With a maximum operating temperature of 125°C and a minimum of -55°C, it offers versatility for various conditions. Boasting 12 contacts and a wire size range of 20-14 AWG, it provides secure and efficient connectivity. Rated for 250V and 13A, it meets stringent safety standards. With 100 mating cycles, it guarantees long-term durability. RoHS compliant and in stock for immediate delivery, this connector is a must-have for automotive professionals. Partner with the PanelMate™ AT Series for premium quality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||

