| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PA-PM11 |
| Color: | Gray |
| Series: | AT, Panel|Mate |
| Amperage: | 13 A |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount |
| SKU: | AMEAT04-12PA-PM11 |
AT04-12PA-PM11
| Heilind Number: | AMEAT04-12PA-PM11 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT04-12PA-PM11 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
AT RECEPTACLE, 12 PIN , PANEL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AHDP06-18-08SR-WTA | CON,CIR,SZ18 PLG 8POS SKT STD ARR, REDCD SEAL | ![]() |
| Amphenol Sine Systems AHDP06-24-31ST-WTA | SIZE 24 PLUG WITH 31 POSITIONS | ![]() |


