AT04-12PB-BL04

Heilind Number:AMEAT04-12PB-BL04
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-12PB-BL04
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 POS RCPT FLG MT, BLK KEY B,ENHNCD KEY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-12PB-BL04
Color:Black
Gender:Male
IP Rating:IP67
Wire Size:20 - 14 AWG
Mount Type:Panel Mount
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Voltage Rating:250 V
Housing Material:Plastic
Number of Contacts:12
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:PanelMate™ AT
SKU:AMEAT04-12PB-BL04

Detailed Description

The PanelMate™ AT Series Male Connector ( AT04-12PB-BL04) is a reliable and durable solution for automotive connectivity. With a sleek black housing made of high-quality plastic and an IP67 rating, it ensures protection against dust and water ingress, perfect for harsh environments. Featuring 12 contacts, it offers secure and efficient power and signal transmission. Operating smoothly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. The silicone rubber seal and 100 mating cycles guarantee long-lasting performance. RoHS compliant and with a voltage rating of 250V and current rating of 13A, this connector meets industry standards for safety and quality. Panel mounted for easy installation, it accommodates wire sizes from 20 to 14 AWG. Whether in stock for immediate delivery or part of a larger campaign, the PanelMate™ AT Series Connector is a top choice for automotive and industrial connectivity needs.