AT04-12PC-BL04

Heilind Number:AMEAT04-12PC-BL04
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-12PC-BL04
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 POS RCPT FLG MT, GRN KEY C,ENHNCD KEY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-12PC-BL04
Color:Green
Gender:Male
IP Rating:IP67
Wire Size:20 - 14 AWG
Mount Type:Panel Mount
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Voltage Rating:250 V
Housing Material:Plastic
Number of Contacts:12
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:PanelMate™ AT
SKU:AMEAT04-12PC-BL04

Detailed Description

Introducing the PanelMate™ AT0412PCBL04, a durable and reliable automotive connector designed for male gender applications. Constructed with high-quality plastic housing material and featuring a vibrant green color, this connector is not only visually appealing but also highly functional. With 12 contacts and a panel mount design, it offers a secure and efficient connection for various automotive systems. Operating smoothly in temperatures ranging from -55°C to 125°C, and boasting an IP67 rating for dust and water resistance, it ensures performance in even the harshest environments. With a current rating of 13A and a voltage rating of 250V, this connector is suitable for a wide range of automotive electrical applications. RoHS compliant and with a silicone rubber seal material, it meets stringent quality and environmental standards. The AT0412PCBL04 is part of the Panelmate™ Series, known for its exceptional reliability and durability. With a mating cycle of 100 cycles and wire size compatibility of 20-14 AWG, it offers long-lasting connectivity. Whether for use in cars, trucks, or other vehicles, this connector is a dependable choice for automotive professionals.