AT04-12PD-BL05

Heilind Number:AMEAT04-12PD-BL05
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-12PD-BL05
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 POS RCPT FLG MT, BRN KEY C,ENHNCD KEY,W/ENDCAP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-12PD-BL05
Color:Brown
Gender:Male
IP Rating:IP67
Wire Size:20 - 14 AWG
Mount Type:Panel Mount
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Voltage Rating:250 V
Housing Material:Plastic
Number of Contacts:12
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:PanelMate™ AT
SKU:AMEAT04-12PD-BL05

Detailed Description

Introducing the PanelMate™ AT Series Male Connector, SKU AT04-12PD-BL05, designed for rugged automotive applications. With a housing made of durable plastic and a seal material of silicone rubber, this brown connector ensures reliable performance even in harsh environments. Featuring 12 gold-plated contacts, it guarantees secure and efficient signal transmission. The IP67 rating certifies its resistance to dust and water ingress, while its wide operating temperature range of -55°C to 125°C makes it suitable for various conditions. With a current rating of 13A and voltage rating of 250V, this connector is ideal for power and data connectivity in automotive systems. Its panel mount design and 100 mating cycle lifespan offer easy installation and long-term durability. Fully RoHS compliant, it meets environmental standards. Upgrade your automotive connectivity with the PanelMate™ AT Series Male Connector.