| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PD-CL03 |
| Color: | Brown |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 20 - 16 AWG |
| Mount Type: | Panel Mount |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | PanelMate™ AT |
| SKU: | AMEAT04-12PD-CL03 |
AT04-12PD-CL03
Specifications
Detailed Description
Introducing the PanelMate™ AT Series Male Automotive Connector, featuring a durable plastic housing in a sleek brown color. With 12 gold-plated contacts, this panel mount connector ensures secure and reliable connections in automotive applications. Engineered for tough environments, it boasts an IP67 rating and can withstand temperatures ranging from -55°C to 125°C. The silicone rubber seal provides additional protection, while the 100 mating cycles guarantee long-lasting performance. Suitable for wire sizes 20-16 AWG, it has a current rating of 13A and a voltage rating of 250V, making it ideal for power and signal transmission in vehicles. Rest assured, this connector is RoHS compliant, meeting environmental standards. Upgrade your automotive connectivity with the PanelMate™ AT0412PDCL03.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||

