| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-2P-THM10K |
| Color: | Red |
| Gender: | Male |
| IP Rating: | IP67 |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A |
| Contact Plating: | Nickel |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | AT |
| SKU: | AMEAT04-2P-THM10K |
AT04-2P-THM10K
Specifications
Detailed Description
Introducing the AT042PTHM10K, a rugged male automotive connector designed for high-performance applications. With a maximum operating temperature of 125°C and a minimum of -55°C, this connector ensures reliable connectivity in extreme conditions. Featuring a red plastic housing and nickel contact plating, it offers durability and corrosion resistance. With an IP67 rating and silicone rubber seals, it provides excellent protection against dust and moisture ingress. The AT042PTHM10K is RoHS compliant, making it environmentally friendly. Rated for 13A current, this connector is ideal for automotive systems requiring robust and efficient power transmission. With 100 mating cycles, it guarantees long-term reliability in demanding environments. Upgrade your automotive connectivity with the AT Series™ AT042PTHM10K.

