AT04-3P-LE12

Heilind Number:AMEAT04-3P-LE12
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-3P-LE12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3 POS RCPT FLG MT,BLK W/SHNK BOOT ENDCAP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-3P-LE12
Color:Black
Gender:Male
IP Rating:IP67
Wire Size:20 - 14 AWG
Mount Type:Panel Mount
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Voltage Rating:250 V
Housing Material:Plastic
Number of Contacts:3
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:PanelMate™ AT
SKU:AMEAT04-3P-LE12

Detailed Description

This durable and reliable PanelMate™ AT male connector, SKU AT04-3P-LE12, is designed for automotive applications. With a sleek black housing made of high-quality plastic and a robust silicone rubber seal, it ensures IP67-rated protection against dust and water ingress, making it ideal for use in harsh environments. Featuring 3 gold-plated contacts, it offers a secure and efficient connection, with a current rating of 13 A and a voltage rating of 250 V. Operating smoothly in temperatures ranging from -55 °C to 125 °C, it guarantees optimal performance even in extreme conditions. With a mating cycle of 100 cycles and compatibility with wire sizes ranging from 20 to 14 AWG, it is a versatile and long-lasting solution for your automotive connectivity needs. Fully RoHS compliant and in stock for immediate shipment, this connector from the Panelmate™ Series is a must-have for any automotive project.