AT04-6P-PM12

Heilind Number:AMEAT04-6P-PM12
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-6P-PM12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AT RCPT, 6 PIN, PANEL MNT SELF-THREAD

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-6P-PM12
Color:Black
Series:Panel Mate™ AT Series
Amperage:13 A
Number of Contacts:6
Mount Type:Panel Mount
Gender:Male
IP Rating:IP67
Wire Size:20 to 14 AWG
Mating Cycles:100
Seal Material:Silicone Rubber
Current Rating:13 A
Voltage Rating:250 V
Housing Material:Plastic
Termination Method:Screw
SKU:AMEAT04-6P-PM12