| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04GY-4P-N-TPE-M1 |
| Gender: | Male |
| IP Rating: | IP68 |
| Wire Size: | 18 AWG |
| Cable Length: | 1 m |
| Jacket Color: | Black |
| Mating Cycles: | 100 cycle |
| Strain Relief: | Yes |
| Current Rating: | 12 A |
| Voltage Rating: | 300 V |
| Jacket Material: | Plastic |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | AT |
| SKU: | AMEAT04GY-4P-N-TPE-M1 |
AT04GY-4P-N-TPE-M1
Specifications
Detailed Description
Introducing the AT Series Cable Assemblies™, designed for industrial automation applications with uncompromising reliability. With a durable plastic jacket in sleek black, these assemblies feature a strain relief for added protection. The male gender connector is IP68 rated, ensuring excellent performance even in harsh environments. Suitable for a wide temperature range from -40°C to 100°C, these cable assemblies are built to withstand extreme conditions. RoHS compliant and boasting a 300V voltage rating, they meet stringent quality and safety standards. With a cable length of 1m and 18 AWG wire size, they offer flexibility and efficiency in installation. Trust in the AT Series for seamless connectivity, with 100 mating cycles guaranteeing long-lasting performance. Rest assured with a 12A current rating, these assemblies are in stock and ready to ship for your convenience. Upgrade your industrial setup with the AT04GY4PNTPEM1 Cable Assembly.

