| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04GY-4P-N-TPE-M2 |
| Gender: | Male |
| IP Rating: | IP68 |
| Wire Size: | 18 AWG |
| Cable Length: | 2 m |
| Jacket Color: | Black |
| Mating Cycles: | 100 cycle |
| Strain Relief: | Yes |
| Current Rating: | 12 A |
| Voltage Rating: | 300 V |
| Jacket Material: | Plastic |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | AT |
| SKU: | AMEAT04GY-4P-N-TPE-M2 |
AT04GY-4P-N-TPE-M2
Specifications
Detailed Description
Introducing the AT Series Cable Assemblies™, meticulously engineered for reliable industrial automation applications. Designed with a durable plastic jacket in sleek black, these cable assemblies boast IP68 rating for superior protection against dust and water ingress. With a temperature range from -40 °C to 100 °C, they guarantee uncompromised performance in harsh environments. Featuring strain relief and 2m cable length, they offer secure connections with flexibility. RoHS compliant and rated for 300V voltage, these assemblies prioritize safety and environmental responsibility. The 18 AWG wire size and 12A current rating ensure efficient power transmission, while the 100 cycle mating cycles guarantee long-lasting durability. Perfect for a wide range of industrial applications, these cable assemblies are essential for maintaining seamless operations. Upgrade to the AT Series for top-notch performance and peace of mind.

