| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04GY-4P-N-TPE-M4 |
| Gender: | Male |
| IP Rating: | IP68 |
| Wire Size: | 18 AWG |
| Cable Length: | 4 m |
| Jacket Color: | Black |
| Mating Cycles: | 100 cycle |
| Strain Relief: | Yes |
| Current Rating: | 12 A |
| Voltage Rating: | 300 V |
| Jacket Material: | Plastic |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | AT |
| SKU: | AMEAT04GY-4P-N-TPE-M4 |
AT04GY-4P-N-TPE-M4
Specifications
Detailed Description
Introducing the AT04GY-4P-N-TPE-M4, part of the AT Series Cable Assemblies™, designed for industrial automation applications. This rugged male connector features a durable plastic jacket in black, with a strain relief for added protection. With a temperature range of -40 °C to 100 °C and an IP68 rating, it ensures reliable performance in harsh environments. The 4m cable length, 18 AWG wire size, and 12A current rating make it suitable for demanding tasks. RoHS compliant and with a voltage rating of 300V, it meets stringent quality standards. With 100 mating cycles, this cable assembly offers long-lasting durability, perfect for use in various industries. Available in stock, it is ready to meet your connectivity needs.

