AT04GY-4P-N-TPE-M5

Heilind Number:AMEAT04GY-4P-N-TPE-M5
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04GY-4P-N-TPE-M5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4 Position Receptacle Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT04-4P, 5 Meter Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04GY-4P-N-TPE-M5
Gender:Male
IP Rating:IP68
Wire Size:18 AWG
Cable Length:5 m
Jacket Color:Black
Mating Cycles:100 cycle
Strain Relief:Yes
Current Rating:12 A
Voltage Rating:300 V
Jacket Material:Plastic
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:AT
SKU:AMEAT04GY-4P-N-TPE-M5

Detailed Description

This AT Series Cable Assemblies™ product, with SKU AT04GY-4P-N-TPE-M5, is a high-quality industrial automation cable designed for male connectors. Operating in temperatures ranging from -40°C to 100°C, it boasts an IP68 rating for dust and water resistance. The 5m cable features a durable plastic jacket in sleek black, with a strain relief for added longevity. RoHS compliant and suitable for 300V, 12A applications, it guarantees performance and safety. With 100 mating cycles and 18 AWG wire size, it ensures reliable connectivity in demanding environments. Perfect for industrial automation, this cable assembly is a must-have for efficient and durable operations.