AT04GY-6P-N-TPE-M2

Heilind Number:AMEAT04GY-6P-N-TPE-M2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04GY-6P-N-TPE-M2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6 Position Receptacle Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT04-6P, 2 Meter Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04GY-6P-N-TPE-M2
Gender:Male
IP Rating:IP68
Wire Size:18 AWG
Cable Length:2 m
Jacket Color:Black
Mating Cycles:100 cycle
Strain Relief:Yes
Current Rating:10 A
Voltage Rating:300 V
Jacket Material:Plastic
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:AT
SKU:AMEAT04GY-6P-N-TPE-M2

Detailed Description

Introducing the AT04GY-6P-N-TPE-M2, a rugged and reliable cable assembly from our AT Series. Designed for male connectors, this cable boasts a maximum operating temperature of 100°C and can withstand temperatures as low as -40°C, making it ideal for a wide range of industrial applications. With an IP68 rating, it offers superior protection against dust and water ingress. The strain relief feature ensures durability and longevity, while the 2m cable length provides flexibility in installation. Constructed with high-quality plastic jacket material in a sleek black color, this cable not only meets RoHS compliance but also offers a current rating of 10A and a voltage rating of 300V. With 100 mating cycles and suitable for 18 AWG wire sizes, it guarantees reliable performance. Upgrade your industrial automation setup with the AT Series Cable Assemblies™.