AT04GY-6P-N-TPE-M4

Heilind Number:AMEAT04GY-6P-N-TPE-M4
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04GY-6P-N-TPE-M4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6 Position Receptacle Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT04-6P, 4 Meter Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04GY-6P-N-TPE-M4
Gender:Male
IP Rating:IP68
Wire Size:18 AWG
Cable Length:4 m
Jacket Color:Black
Mating Cycles:100 cycle
Strain Relief:Yes
Current Rating:10 A
Voltage Rating:300 V
Jacket Material:Plastic
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:AT
SKU:AMEAT04GY-6P-N-TPE-M4

Detailed Description

Introducing the AT04GY-6P-N-TPE-M4, a rugged and reliable cable assembly from our AT Series. Designed for industrial automation applications, this male connector features a durable plastic jacket in sleek black, ensuring long-lasting performance even in harsh environments. With a wide operating temperature range from -40°C to 100°C and an IP68 rating, it offers superior protection against dust, moisture, and extreme temperatures. The 4m cable length provides ample reach, while the 18 AWG wire size and 300V voltage rating ensure efficient power transmission. RoHS compliant and capable of 100 mating cycles, this assembly is not only high-performing but also environmentally friendly. Perfect for a wide range of industrial applications, the AT04GY-6P-N-TPE-M4 is the ideal choice for demanding environments.