AT06-12SA-OMGRY

Heilind Number:AMEAT06-12SA-OMGRY
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-12SA-OMGRY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 POS PLUG HSG,FEM,GRY FOR OVER MOLD,IP67 MATED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-12SA-OMGRY
Color:Gray
Gender:Female
IP Rating:IP67
Wire Size:20 to 14 AWG
Mating Cycles:100
Seal Material:Silicone Rubber
Current Rating:13 A
Contact Plating:Nickel
Housing Material:Glass-Filled Nylon
Number of Contacts:12
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:AT Series
Voltage Rating:250 V
SKU:AMEAT06-12SA-OMGRY

Detailed Description

Introducing the AT06-12SA-OMGRY Automotive Connector, designed for reliable power and signal transmission in demanding environments. With a durable Nylon housing and IP67 rating, this connector ensures protection against water and dust ingress, making it ideal for automotive applications. Featuring 12 contacts with Nickel plating, it offers excellent conductivity and corrosion resistance. The included Silicone Rubber seal guarantees secure connections even in extreme temperatures ranging from -55°C to 125°C. With a maximum current rating of 13A and compatibility with 20-14 AWG wire sizes, it is suitable for a wide range of power and data transmission requirements. RoHS compliant and part of the Structure Plus™ Series, this connector meets international standards for environmental responsibility and quality. The AT0612SAOMGRY is a dependable solution for automotive connectivity needs, offering 100 mating cycles of reliable performance.