AT06-4S-OMBLK

Heilind Number:AMEAT06-4S-OMBLK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-4S-OMBLK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4 Position, Plug, Socket, Structure Plus™, BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-4S-OMBLK
Color:Black
Gender:Female
IP Rating:IP67
Wire Size:20 - 14 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Contact Plating:Nickel
Housing Material:Nylon
Number of Contacts:4
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:AMEAT06-4S-OMBLK

Detailed Description

Introducing the Structure Plus™ Series AT064SOMBLK Automotive Connector, designed for reliable and durable performance in the harshest environments. With a sleek black housing made of high-quality nylon and a robust silicone rubber seal, this connector is IP67 rated for dust and water resistance. Featuring four nickel-plated contacts, it ensures optimal conductivity even in extreme temperatures ranging from -55 °C to 125 °C. Ideal for female connections, it accommodates wire sizes ranging from 20 to 14 AWG. With a current rating of 13 A and RoHS compliance, it guarantees safe and environmentally friendly operation. The AT064SOMBLK is perfect for automotive applications, offering 100 mating cycles of dependable connectivity. Upgrade your system with this high-performance connector.