AT06GY-08SA-N-TPE-M1

Heilind Number:AMEAT06GY-08SA-N-TPE-M1
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06GY-08SA-N-TPE-M1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8 Position Plug Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT06-08SA, 1 Meter Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06GY-08SA-N-TPE-M1
Gender:Female
IP Rating:IP68
Wire Size:18 AWG
Cable Length:1 m
Jacket Color:Black
Mating Cycles:100 cycle
Strain Relief:Yes
Current Rating:10 A
Voltage Rating:300 V
Jacket Material:Plastic
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:AT
SKU:AMEAT06GY-08SA-N-TPE-M1

Detailed Description

Featuring a durable plastic jacket in sleek black, the AT Series Cable Assemblies™ offer reliable connectivity for industrial automation applications. With a maximum operating temperature of 100 °C and a minimum operating temperature of -40 °C, these cables ensure performance in a wide range of environments. Boasting an IP68 rating for dust and water resistance, they are ideal for harsh working conditions. The strain relief feature enhances cable longevity, while the 1m cable length provides flexibility in installation. With a current rating of 10A and a voltage rating of 300V, these assemblies guarantee efficient power transmission. RoHS compliant and with 100 mating cycles, they are both environmentally friendly and long-lasting. Suitable for a variety of wire, cable, and assembly needs, the AT06GY08SANTPEM1 is a reliable solution for industrial connectivity.