AT06GY-12SA-N-TPE-M4

Heilind Number:AMEAT06GY-12SA-N-TPE-M4
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06GY-12SA-N-TPE-M4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 Position Plug Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT06-12SA, 4 Meter Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06GY-12SA-N-TPE-M4
Gender:Female
IP Rating:IP68
Wire Size:18 AWG
Cable Length:4 m
Jacket Color:Black
Mating Cycles:100 cycle
Strain Relief:Yes
Current Rating:8 A
Voltage Rating:300 V
Jacket Material:Plastic
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:AT
SKU:AMEAT06GY-12SA-N-TPE-M4

Detailed Description

Introducing the AT06GY12SANTPEM4, a high-performance cable assembly designed for industrial automation applications. This female connector features a durable plastic jacket in sleek black, ensuring reliable performance in even the most demanding environments. With an IP68 rating, it offers excellent protection against dust and water ingress. The 4-meter cable length and 18 AWG wire size provide ample flexibility and power capacity, with a maximum operating temperature of 100°C and a minimum of -40°C. RoHS compliant and rated for 300V voltage, this cable assembly guarantees both safety and sustainability. Trust in the AT06GY12SANTPEM4 for seamless connectivity in your industrial automation systems.