AT06GY-2S-N-TPE-M10

Heilind Number:AMEAT06GY-2S-N-TPE-M10
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06GY-2S-N-TPE-M10
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2 Position Plug Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT06-2S, 10 Meter Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06GY-2S-N-TPE-M10
Gender:Female
IP Rating:IP68
Wire Size:18 AWG
Cable Length:10 m
Jacket Color:Black
Mating Cycles:100 cycle
Strain Relief:Yes
Current Rating:15 A
Voltage Rating:300 V
Jacket Material:Plastic
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:AT
SKU:AMEAT06GY-2S-N-TPE-M10

Detailed Description

The AT06GY-2S-N-TPE-M10 is a high-performance cable assembly designed for industrial automation applications. Featuring a durable plastic jacket in black, this cable is IP68 rated for protection against dust and water ingress, ensuring reliable performance in harsh environments. With a wide operating temperature range from -40 °C to 100 °C, it is suitable for use in a variety of settings. The 10m cable length and 18 AWG wire size provide flexibility and power capabilities, with a current rating of 15A and voltage rating of 300V. RoHS compliant and with a 100 cycle mating cycle, this cable assembly meets stringent quality standards. Perfect for high-reliability applications, it is part of the AT Series Cable Assemblies™, offering peace of mind and performance assurance. Available in stock and ready for immediate shipment.