AT06GY-4S-N-TPE-M2

Heilind Number:AMEAT06GY-4S-N-TPE-M2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06GY-4S-N-TPE-M2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4 Position Plug Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT06-4S, 2 Meter Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06GY-4S-N-TPE-M2
Gender:Female
IP Rating:IP68
Wire Size:18 AWG
Cable Length:2 m
Jacket Color:Black
Mating Cycles:100 cycle
Strain Relief:Yes
Current Rating:12 A
Voltage Rating:300 V
Jacket Material:Plastic
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:AT
SKU:AMEAT06GY-4S-N-TPE-M2

Detailed Description

Introducing the AT Series Cable Assemblies™, featuring SKU AT06GY-4S-N-TPE-M2. Specifically designed for industrial automation applications, these high-performance cable assemblies are built to withstand even the harshest environments with a durable IP68 rating. The female gender connector ensures a secure and reliable connection, while the 2-meter cable length provides ample reach. With a maximum operating temperature of 100°C and a minimum of -40°C, these assemblies are guaranteed to perform in a wide range of conditions. RoHS compliant and rated for 300V, they meet stringent industry standards for safety and quality. The black plastic jacket and 18 AWG wire size offer both strength and flexibility, making them ideal for demanding installations. Trust in the AT Series Cable Assemblies™ for your critical connectivity needs.