| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT60-202-1631 |
| Series: | AT/AHD-9/DuraMate |
| Amperage: | 13 A |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Minimum Wire Size: | 20 AWG |
| SKU: | AMEAT60-202-1631 |
AT60-202-1631
| Heilind Number: | AMEAT60-202-1631 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT60-202-1631 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Gold-Plated Male Contact, Standard Pin
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| Amphenol Sine Systems AHDC04-24 | PROTECTIVE CAP FOR PLUGS, DURAMATE | ![]() |
| Amphenol Sine Systems AHDP06-24-31PT-WTA | SIZE 24 PLUG WITH 31 POSITIONS | ![]() |
| | Amphenol Sine Systems AHDP06-24-47PR-WTA | SIZE 24 PLUG WITH 47 POSITIONS DURAMATE | ![]() |
| Amphenol Sine Systems AHDPBS-0406-001 | SIZE 24 BACKSHELL WTA DURAMATE | ![]() |
| | Amphenol Sine Systems AT04-2P-SR02BLK | 2-WAY RECEPTACLE MALE CONNECTO | ![]() |
| Amphenol Sine Systems AT04-3P-RY01 | 3 PIN RECEPTACLE, Y CONNE | ![]() |
| Amphenol Sine Systems AT13-204-2005 | BLANK SEAL PLUG 20AWG | ![]() |
| Amphenol Sine Systems AT14-001-2486 | LOCKWASHER,WAVE,SHELL SIZE 24 | ![]() |
| Amphenol Sine Systems AT60-202-2031 | MALE CONTACT, MACHINED SI | ![]() |
| Amphenol Sine Systems AT60-215-16141 | NICKEL-PLATED MALE MACHINED CO | ![]() |
| Amphenol Sine Systems AT62-201-16141 | FEMALE CONTACT, MACHINED SIZE 6 16-18AWG, NICKEL | ![]() |
| Amphenol Sine Systems AT62-201-1631 | F CONTACT,MACHINED SIZE 16 16- 18Awg GOLD PLATE | ![]() |
| Amphenol Sine Systems AW2P | 2-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AWM-12P | 12 PIN RECEPTACLE WEDGE | ![]() |


