ATF13-08PD-BM01

Heilind Number:AMEATF13-08PD-BM01
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATF13-08PD-BM01
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A SER R/A BD MT HDR 8POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATF13-08PD-BM01
Color:Brown
Gender:Male
IP Rating:IP67
Wire Size:20 - 14 AWG
Mount Type:PCB Mount
Mount Angle:Right Angle
Mating Cycles:100 cycle
Current Rating:13 A
Voltage Rating:250 VDC
Contact Plating:Gold
Housing Material:Plastic
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:BoardLock™ AT
SKU:AMEATF13-08PD-BM01

Detailed Description

Introducing the BoardLock™ AT Series Male Connector in Brown, SKU ATF13-08PD-BM01. Designed for automotive applications, this rugged connector features a plastic housing with IP67 rating for reliable performance in harsh environments. With right-angle PCB mount and solder termination, installation is secure and efficient. The gold-plated contacts ensure optimal conductivity, with a current rating of 13A and voltage rating of 250VDC. Operating temperatures ranging from -55°C to 125°C make it suitable for a wide range of conditions. With 8 contacts and a mating cycle of 100, this connector offers durability and longevity. RoHS compliant and suitable for wire sizes 20-14 AWG, it meets high industry standards. Perfect for automotive connectors, the ATF1308PDBM01 is a dependable choice for your connectivity needs.