ATF13-08PD-BM33

Heilind Number:AMEATF13-08PD-BM33
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATF13-08PD-BM33
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A SER R/A BD MT HDR 8POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATF13-08PD-BM33
Color:Brown
Gender:Male
IP Rating:IP67
Wire Size:20 - 14 AWG
Mount Type:Through Hole
Mount Angle:Right Angle
Mating Cycles:100 cycle
Current Rating:13 A
Voltage Rating:250 VDC
Contact Plating:Tin
Housing Material:Plastic
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:BoardLock™ AT
SKU:AMEATF13-08PD-BM33

Detailed Description

The BoardLock™ AT ATF1308PDBM33 connector in Brown is a rugged and reliable solution for automotive applications, designed for male gender use. Its durable Plastic housing ensures long-lasting performance, with 8 contacts featuring Tin plating for optimal conductivity. With a wide operating temperature range from -55°C to 125°C and IP67 rating, this connector can withstand harsh environmental conditions. The Right Angle mount type allows for easy installation on PCBs, with a solder termination method. Supporting 100 mating cycles, it accommodates 20-14 AWG wire sizes. With a current rating of 13A and voltage rating of 250VDC, it meets high performance standards. RoHS compliant and in stock, the ATF1308PDBM33 is a versatile and dependable choice for automotive connectivity needs.