ATF13-12PA-BM01

Heilind Number:AMEATF13-12PA-BM01
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATF13-12PA-BM01
ECAD Model:
3D Model

Description:

A SER R/A BD MT HDR 12POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATF13-12PA-BM01
Color:Gray
Gender:Male
IP Rating:IP67
Wire Size:20 - 14 AWG
Mount Type:PCB Mount
Mount Angle:Right Angle
Mating Cycles:100 cycle
Current Rating:13 A
Voltage Rating:250 VDC
Contact Plating:Gold
Housing Material:Plastic
Number of Contacts:12
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:BoardLock™ AT
SKU:AMEATF13-12PA-BM01

Detailed Description

Introducing the ATF13-12PA-BM01, a rugged and reliable gray BoardLock™ AT connector designed for automotive applications. With a durable plastic housing and IP67 rating, this male connector ensures secure and sealed connections even in harsh environments. Featuring 12 gold-plated contacts, it guarantees efficient signal transmission with a current rating of 13 A and voltage rating of 250 VDC. The right-angle PCB mount and solder termination method offer easy and robust installation, suitable for 20-14 AWG wire sizes. Operating flawlessly in temperatures ranging from -55°C to 125°C, and boasting a high mating cycle durability of 100 cycles, this connector is a dependable choice for automotive connectivity. RoHS compliant and in-stock, it meets both environmental and availability standards. Upgrade your automotive systems with the ATF1312PABM01 for unparalleled performance and longevity.